Filter Your Search
1 - 10 of 107 results
|
OP27AJGB
Texas Instruments
|
$39.0704 | Yes | No | Active | 25 µV | 2.8 V/us | 60 nA | 3.2 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | 35 nA | NO | YES | NO | -22 V | NO | NO | 1.7 V/us | 22 V | MILITARY | 8000 | 250000 | NO | R-GDIP-T8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OP27AFKB
Texas Instruments
|
$47.4000 | Yes | No | Active | 25 µV | 2.8 V/us | 60 nA | 3.2 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | 35 nA | NO | YES | NO | -22 V | NO | NO | 1.7 V/us | 22 V | MILITARY | 8000 | 250000 | NO | S-CQCC-N20 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OP-27AD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 2.8 V/us | 40 nA | 4.7 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 800 | R-GDIP-T8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-8 | unknown | |||||||||||||||||||||
|
OP-27AD/883
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 2.8 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 800 | R-GDIP-T8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | |||||||||||||||||||||
|
ADOP-27ACHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 µV | 2.8 V/us | 40 nA | 4.6 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -18 V | 1.7 V/us | 18 V | MILITARY | 8000 | 800000 | R-XUUC-N5 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 5 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-5 | 5 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
MPOP27AZ
Micro Power Systems
|
Check for Price | No | Obsolete | 60 µV | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 250000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICRO POWER SYSTEMS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
OP-27AT/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 2.8 V/us | 60 nA | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 8000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | ||||||||||||||||||||||||
|
OP27AZ/883C
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 60 µV | 2.8 V/us | 60 nA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 600000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | |||||||||||
|
HA2OP27AZ2
Intersil Corporation
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
OP27AZS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |