Filter Your Search
1 - 1 of 1 results
|
OP07CPE4
Texas Instruments
|
$0.3975 | No | Active | 250 µV | 0.3 V/us | 9 nA | 4.5 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -22 V | NO | NO | 0.3 V/us | 22 V | COMMERCIAL | 600 | 100000 | NO | R-PDIP-T8 | Not Qualified | e4 | 120 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |