Filter Your Search
1 - 3 of 3 results
|
OP14CJ
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 3 mV | 0.5 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 1300 | O-MBCY-W8 | e0 | 95 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | TO-99, 8 PIN | 8 | unknown | |||||||||||||||
|
OP14CJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 mV | 0.5 V/us | 100 nA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | -22 V | 0.25 V/us | 22 V | INDUSTRIAL | 1300 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
OP14CJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 0.5 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | -22 V | 0.25 V/us | 22 V | INDUSTRIAL | 1300 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown |