Filter Your Search
1 - 3 of 3 results
|
OP16EZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 25 V/us | 130 pA | 7 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | -22 V | 18 V/us | 22 V | COMMERCIAL | 8000 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 98 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
OP16EZ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 750 µV | 25 V/us | 900 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 8000 | R-CDIP-T8 | 98 dB | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
OP16EZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 750 µV | 25 V/us | 900 pA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | -22 V | 18 V/us | 22 V | COMMERCIAL | 8000 | 65000 | R-GDIP-T8 | Not Qualified | e0 | 98 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown |