Filter Your Search
1 - 3 of 3 results
|
OP17FZ
Precision Monolithics Inc
|
Check for Price | No | Transferred | 1.5 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 pA | YES (AVCL>=5) | YES | NO | 35 V/us | 22 V | COMMERCIAL | 50000 | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP17FZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 50 V/us | 1.4 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | YES (AVCL>=5) | YES | NO | -22 V | 35 V/us | 22 V | COMMERCIAL | 28000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 96 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | DIP | DIP, DIP8,.3 | 8 | ||||||
|
OP17FZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 50 V/us | 1.4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 28000 | R-GDIP-T8 | 96 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 8 |