Filter Your Search
1 - 2 of 2 results
|
OP200GSZ-REEL
Analog Devices Inc
|
$8.8918 | No | Yes | Not Recommended | 300 µV | 0.15 V/us | 10 nA | 1.55 mA | 105 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | 3.5 nA | NO | YES | YES | -20 V | NO | NO | 0.1 V/us | 20 V | INDUSTRIAL | 500 | 1500000 | NO | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | 8542.33.00.01 | Analog Devices | ||
|
OP200GSZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 µV | 0.15 V/us | 10 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 500 | R-PDSO-G16 | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |