Filter Your Search
1 - 10 of 26 results
|
OP27EJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 50 µV | 2.8 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 750000 | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||||
|
OP27EJDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
OP27EJS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 50 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
ASOP-27EJ
Calogic Inc
|
Check for Price | Obsolete | 50 µV | 2.8 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | O-MBCY-W8 | Not Qualified | 124 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CALOGIC LLC | TO-99, | unknown | EAR99 | 8542.90.00.00 | TO-99 | 8 | |||||||||||||||||||
|
OP-27EJ
Linear Integrated Systems
|
Check for Price | Yes | Obsolete | 50 µV | 2.8 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 8000 | 750000 | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | ||||||||||
|
OP27EJD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 50 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
HA2OP27EJ4
Intersil Corporation
|
Check for Price | No | Obsolete | 50 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OP-27EJG
Texas Instruments
|
Check for Price | No | Obsolete | 50 µV | 2.8 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 8000 | 250000 | R-GDIP-T8 | Not Qualified | 126 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||
|
OP27EJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OP27EJS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | OTHER | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |