Filter Your Search
1 - 2 of 2 results
|
OP297BIGS
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 200 pA | 1.25 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | INDUSTRIAL | 500 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
OP297BIGS-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 200 pA | 1.25 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | INDUSTRIAL | 500 | R-PDSO-G8 | Not Qualified | e0 | 135 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |