Filter Your Search
1 - 2 of 2 results
|
OP297FPZ
Analog Devices Inc
|
$10.1743 | No | Yes | Active | 300 µV | 0.15 V/us | 750 pA | 1.5 mA | 108 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -20 V | NO | 0.05 V/us | 20 V | INDUSTRIAL | 500 | 1000000 | NO | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP297FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 µV | 0.15 V/us | 750 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | INDUSTRIAL | 500 | R-PDIP-T8 | e3 | 130 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |