Filter Your Search
1 - 2 of 2 results
|
OP37GSZ-REEL7
Analog Devices Inc
|
$2.2639 | No | Yes | Not Recommended | 100 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOP-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP37GSZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-PDSO-G8 | e3 | 120 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOP-8 | 8 | unknown | 8542.33.00.01 | EAR99 |