Filter Your Search
1 - 2 of 2 results
|
OP467ARC/883C
Analog Devices Inc
|
$82.9144 | No | No | Active | 1 mV | 90 V/us | 700 nA | 13 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 125 V/us | 18 V | MILITARY | 22000 | 5000 | S-CQCC-N20 | Not Qualified | 85 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | E-20-1 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||||
|
OP467ARC/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 90 V/us | 700 nA | 13 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 125 V/us | 18 V | MILITARY | 22000 | 5000 | S-CQCC-N20 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 |