Filter Your Search
1 - 2 of 2 results
|
OP470GPZ
Analog Devices Inc
|
$10.2476 | No | Yes | Not Recommended | 1.5 mV | 2 V/us | 75 nA | 11 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | -18 V | 1.4 V/us | 18 V | INDUSTRIAL | 6000 | 400000 | R-PDIP-T14 | Not Qualified | e3 | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AB, DIP-14 | 14 | N-14 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP470GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 mV | 2 V/us | 75 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 6000 | R-PDIP-T14 | e3 | 110 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AB, DIP-14 | 14 | unknown |