Filter Your Search
1 - 3 of 3 results
|
OP90EZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 270 µV | 0.012 V/us | 15 nA | 30 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | -18 V | 0.005 V/us | 18 V | OTHER | 75000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown | ||||||||||
![]() |
OP90EZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 270 µV | 12000 V/us | 15 nA | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | -18 V | 0.005 V/us | 18 V | OTHER | 20 | 125000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | HERMETIC SEALED, CERDIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||
![]() |
OP90EZ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 270 µV | 12000 V/us | 25 nA | 30 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | -18 V | 0.005 V/us | 18 V | OTHER | 75000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERDIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 |