Filter Your Search
1 - 1 of 1 results
|
OPA140AIDBVR
Texas Instruments
|
$3.5101 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 2.7 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G5 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |