Parametric results for: opa1632dgn under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: opa1632dgn
Select parts from the table below to compare.
Compare
Compare
OPA1632DGNR
Texas Instruments
$2.2055 Yes Yes Active 3 mV 50 V/us 6 µA 17.1 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 140 nA YES 500 nA NO NO NO -16.5 V NO NO 16.5 V INDUSTRIAL 180000 1995.262 YES S-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA1632DGN
Texas Instruments
$2.8214 Yes Yes Lifetime Buy 3 mV 50 V/us 6 µA 17.1 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 140 nA YES 500 nA NO NO NO -16.5 V NO NO 16.5 V INDUSTRIAL 180000 1995.262 YES S-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA1632DGNG4
Texas Instruments
$3.9158 Yes Yes Lifetime Buy 3 mV 50 V/us 6 µA 17.1 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 140 nA YES 500 nA NO NO NO -16.5 V NO NO 16.5 V INDUSTRIAL 180000 1995.262 YES S-PDSO-G8 Not Qualified e4 90 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA1632DGNRG4
Texas Instruments
Check for Price Yes Obsolete 1 OPERATIONAL AMPLIFIER INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.07 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP HTSSOP, 8 compliant EAR99 8542.33.00.01 Texas Instruments