Filter Your Search
1 - 3 of 3 results
|
OPA1652AIDRGR
Texas Instruments
|
$1.0674 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | 100 pA | -20 V | 20 V | INDUSTRIAL | 18000 | S-PDSO-N8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 2016-07-27 | Texas Instruments | ||||||||||||||||||
|
OPA1652AIDRGT
Texas Instruments
|
$1.2473 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | 100 pA | -20 V | 20 V | INDUSTRIAL | 18000 | S-PDSO-N8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | 2016-07-27 | Texas Instruments | |||||||||||||||||||
|
OPA1652AIDR
Texas Instruments
|
$1.6952 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 18000 | 199500 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | Texas Instruments | SOIC | 8 | 8542.33.00.01 |