Filter Your Search
1 - 4 of 4 results
|
OPA1688IDR
Texas Instruments
|
$0.7795 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | ||
|
OPA1688IDRGR
Texas Instruments
|
$0.9612 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | Texas Instruments | ||
|
OPA1688IDRGT
Texas Instruments
|
$0.9861 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | |||
|
OPA1688ID
Texas Instruments
|
$1.0027 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | Texas Instruments |