Filter Your Search
1 - 2 of 2 results
|
OPA2172IDGKR
Texas Instruments
|
$1.2913 | Yes | Yes | Active | 1 mV | 10 V/us | 18 nA | 3.6 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | 15 pA | -20 V | 20 V | AUTOMOTIVE | 10000 | S-PDSO-G8 | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | |||
|
OPA2172IDGK
Texas Instruments
|
$1.5835 | Yes | Yes | Active | 1 mV | 10 V/us | 18 nA | 3.6 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | 15 pA | -20 V | 20 V | AUTOMOTIVE | 10000 | S-PDSO-G8 | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments |