Filter Your Search
1 - 3 of 3 results
|
OPA227UA/2K5
Texas Instruments
|
$2.3914 | Yes | Yes | Active | 75 µV | 2.3 V/us | 10 nA | 3.8 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 3981000 | NO | R-PDSO-G8 | Not Qualified | e4 | 138 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA227UA/2K5G4
Texas Instruments
|
Check for Price | No | Active | 75 µV | 2.3 V/us | 10 nA | 3.8 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 10 nA | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 8000 | 3981000 | NO | R-PDSO-G8 | Not Qualified | e4 | 138 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA227UA/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 200 µV | 2.3 V/us | 10 nA | 3.8 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | -18 V | 18 V | INDUSTRIAL | 8000 | 3981000 | R-PDSO-G8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown |