Filter Your Search
1 - 3 of 3 results
|
OPA2314AIDR
Texas Instruments
|
$0.8836 | Yes | Yes | Active | 2.5 mV | 1.5 V/us | 600 pA | 380 µA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 3000 | 31620 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2314AIDRBR
Texas Instruments
|
$0.8841 | Yes | Yes | Active | 2.5 mV | 1.5 V/us | 600 pA | 380 µA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 3000 | 31620 | NO | S-PDSO-N8 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2314AIDRBT
Texas Instruments
|
$1.1328 | Yes | Yes | Active | 2.5 mV | 1.5 V/us | 600 pA | 380 µA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 3000 | 31620 | NO | S-PDSO-N8 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | VSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |