Filter Your Search
1 - 3 of 3 results
|
OPA2703PA
Texas Instruments
|
Check for Price | Yes | Obsolete | 750 µV | 0.6 V/us | 10 pA | 600 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1000 | 63100 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
OPA2703PAG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 750 µV | 0.6 V/us | 10 pA | 600 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1000 | 63100 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
OPA2703PA
Burr-Brown Corp
|
Check for Price | Transferred | 750 µV | 0.6 V/us | 10 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6.6 V | 6.6 V | MILITARY | 1000 | R-PDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | DIP-8 | unknown |