Filter Your Search
1 - 1 of 1 results
|
OPA2705UAG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 0.6 V/us | 10 pA | 500 µA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 1000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 77 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |