Filter Your Search
1 - 2 of 2 results
|
OPA301AIDBVTG4
Texas Instruments
|
$1.3283 | Yes | Obsolete | 7 mV | 80 V/us | 5 pA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 150000 | 31630 | YES | R-PDSO-G5 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA301AIDBVT
Texas Instruments
|
$1.5221 | Yes | Yes | Active | 5 mV | 80 V/us | 5 pA | 12 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | 5 pA | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 150000 | 31622.776 | NO | R-PDSO-G5 | Not Qualified | e4 | 80 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |