Filter Your Search
1 - 2 of 2 results
|
OPA348AIDCKR
Texas Instruments
|
$0.4689 | Yes | Yes | Active | 5 mV | 0.5 V/us | 10 pA | 65 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7.5 V | AUTOMOTIVE | 1000 | 25100 | NO | R-PDSO-G5 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA348AIDCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 0.5 V/us | 10 pA | 65 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7.5 V | AUTOMOTIVE | 1000 | 25100 | NO | R-PDSO-G5 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |