Filter Your Search
1 - 1 of 1 results
|
OPA3684IDG4
Texas Instruments
|
Check for Price | No | Obsolete | 4.8 mV | 210 MHz | 820 V/us | 10 µA | 1.8 mA | 53 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 285 V/us | 6.5 V | INDUSTRIAL | 250000 | YES | R-PDSO-G14 | Not Qualified | e4 | 52 dB | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |