Filter Your Search
1 - 2 of 2 results
|
OPA4141AIDR
Texas Instruments
|
$2.6584 | Yes | Yes | Active | 3.5 mV | 20 V/us | 5 nA | 9.2 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 pA | YES | 1 nA | YES | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 10000 | 251000 | NO | R-PDSO-G14 | Not Qualified | e4 | 126 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4141AID
Texas Instruments
|
$4.2904 | Yes | Yes | Active | 3.5 mV | 20 V/us | 5 nA | 9.2 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 pA | YES | 1 nA | YES | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 10000 | 251000 | NO | R-PDSO-G14 | Not Qualified | e4 | 126 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |