Filter Your Search
1 - 2 of 2 results
|
OPA4188AIDR
Texas Instruments
|
$2.9286 | Yes | Yes | Active | 25 µV | 0.8 V/us | 4 nA | 2 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 1.4 nA | YES | 2.8 nA | NO | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 2000 | 316000 | NO | R-PDSO-G14 | Not Qualified | e4 | 134 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4188AID
Texas Instruments
|
$3.9941 | Yes | Yes | Active | 25 µV | 0.8 V/us | 4 nA | 2 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 1.4 nA | YES | 2.8 nA | NO | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 2000 | 316000 | NO | R-PDSO-G14 | Not Qualified | e4 | 134 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |