Filter Your Search
1 - 2 of 2 results
|
OPA4322SAIPWR
Texas Instruments
|
$2.0869 | Yes | Yes | Active | 2 mV | 10 V/us | 10 pA | 6.6 mA | 90 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 50100 | NO | R-PDSO-G16 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4322SAIPW
Texas Instruments
|
$3.5312 | Yes | Yes | Active | 2 mV | 10 V/us | 10 pA | 6.6 mA | 90 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 50100 | NO | R-PDSO-G16 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |