Filter Your Search
1 - 2 of 2 results
|
OPA445BM
Texas Instruments
|
$14.8677 | Yes | Yes | Active | 3 mV | 15 V/us | 10 nA | 4.7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 5 nA | YES | NO | NO | -50 V | NO | NO | 5 V/us | 50 V | OTHER | 2000 | 71000 | NO | O-MBCY-W8 | Not Qualified | e4 | 95 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TUBE | NO | Gold (Au) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | GREEN, METAL , TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA445BM
Burr-Brown Corp
|
Check for Price | No | Transferred | 3 mV | 10 V/us | 50 pA | 4.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -50 V | 5 V/us | 50 V | OTHER | 2000 | 70794.6 | O-MBCY-T8 | Not Qualified | e0 | 95 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | BURR-BROWN CORP | TO-99, 8 PIN | unknown |