Filter Your Search
1 - 4 of 4 results
|
OPA4743UA/2K5
Texas Instruments
|
$4.5436 | Yes | Yes | Active | 7 mV | 10 V/us | 10 pA | 6.8 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 7000 | 19950 | NO | R-PDSO-G14 | Not Qualified | e4 | 84 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4743UAG4
Texas Instruments
|
$5.6070 | No | Yes | Obsolete | 7 mV | 10 V/us | 10 pA | 6.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | -6.6 V | 6.6 V | INDUSTRIAL | 7000 | 19950 | R-PDSO-G14 | Not Qualified | e4 | 84 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA4743UA
Texas Instruments
|
$6.1316 | Yes | Yes | Active | 7 mV | 10 V/us | 10 pA | 6.8 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 7000 | 19950 | NO | R-PDSO-G14 | Not Qualified | e4 | 84 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA4743UA/2K5G4
Texas Instruments
|
Check for Price | No | Obsolete | 7 mV | 10 V/us | 10 pA | 6.8 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | INDUSTRIAL | 7000 | 19950 | NO | R-PDSO-G14 | Not Qualified | e4 | 84 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |