Filter Your Search
1 - 4 of 4 results
|
OPA541AP
Texas Instruments
|
$19.5970 | Yes | Yes | Active | 1 mV | 10 V/us | 50 pA | 25 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 30 pA | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 2000 | 32000 | NO | R-PSFM-T11 | Not Qualified | e3 | 113 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA541APG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 mV | 10 V/us | 50 pA | 25 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 30 pA | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 2000 | 32000 | NO | R-PSFM-T11 | Not Qualified | e3 | 113 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | ZFM, ZIP11,.2,.17,67TB | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA541AP
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 mV | 10 V/us | 50 pA | 25 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIFET | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 1600 | 31622.8 | NO | R-PZFM-T11 | Not Qualified | e0 | 113 dB | 85 °C | -25 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | BURR-BROWN CORP | PLASTIC, POWER PACK-11 | unknown | |||||||||||||||
|
OPA541AP-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | NO | 6 V/us | 40 V | OTHER | 32000 | NO | R-PZIP-T11 | e0 | 85 °C | -25 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | BURR-BROWN CORP | ZIP, ZIP11,.2,.17,67TB | unknown | EAR99 | 8542.33.00.01 |