Filter Your Search
1 - 2 of 2 results
|
OPA632N/3K
Burr-Brown Corp
|
Check for Price | No | Transferred | 4 mV | 95 V/us | 26 µA | 6.9 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | 21 µA | YES | NO | NO | NO | NO | NO | 46 V/us | 11 V | INDUSTRIAL | 63000 | 200 | YES | R-PDSO-G6 | Not Qualified | e0 | 72 dB | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||
|
OPA632N/3K
Texas Instruments
|
Check for Price | No | No | Obsolete | 11 mV | 100 V/us | 48 µA | 6.9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 21 µA | YES | NO | NO | NO | NO | NO | 46 V/us | 11 V | INDUSTRIAL | 68000 | 200 | YES | R-PDSO-G6 | Not Qualified | 74 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | TEXAS INSTRUMENTS INC | not_compliant | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | EAR99 | 8542.33.00.01 |