Filter Your Search
1 - 6 of 6 results
|
OR2T06A-7J160
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 576 | 6900 | 144 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 144 CLBS, 6900 GATES | TYP. GATES = 6900 TO 15900 | 10 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP160,1.2SQ | unknown | |||||||
|
OR2T06A-7J160I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 6900 | 144 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 6900 GATES | TYP GATES = 6900 TO 15900 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
OR2T06A-7J160
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 126 | 126 | 576 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 8542.39.00.01 | ||||||||||||
|
OR2T06A-7J160I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 126 | 126 | 576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
OR2T06A-7J160I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 126 | 126 | 576 | 6900 | 144 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 144 CLBS, 6900 GATES | TYP. GATES = 6900 TO 15900 | 10 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | |||||
|
OR2T06A-7J160-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 6900 | 144 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 144 CLBS, 6900 GATES | TYP GATES = 6900 TO 15900 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |