Filter Your Search
1 - 10 of 12 results
|
OR2T10A-7S240I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1024 | 12300 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 256 CLBS | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||
|
OR2T10A-7S240I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 12300 | 256 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 256 CLBS, 12300 GATES | TYP GATES = 12300 TO 28300 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , | ||||||||||
|
OR2T10A-7S240
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1024 | 12300 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 256 CLBS | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||
|
OR2T10A-7S208
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1024 | 12300 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 256 CLBS, 12300 GATES | 909 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | |||||
|
OR2T10A-7S240
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1024 | 12300 | 256 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 256 CLBS, 12300 GATES | TYP. GATES = 12300 TO 28300 | 10 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 70 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | QFP, QFP240,1.3SQ,20 | |||
|
OR2T10A-7S208I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1024 | 12300 | 256 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 256 CLBS, 12300 GATES | TYP. GATES = 12300 TO 28300 | 10 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | ||
|
OR2T10A-7S240-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 12300 | 256 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 256 CLBS, 12300 GATES | TYP GATES = 12300 TO 28300 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , | |||||||||||
|
OR2T10A-7S208
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1024 | 12300 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 256 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | ||||||||
|
OR2T10A-7S208I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1024 | 12300 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 256 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | QFP, QFP208,1.2SQ,20 | |||||||
|
OR2T10A-7S208I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 163 | 163 | 12300 | 256 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 256 CLBS, 12300 GATES | TYP GATES = 12300 TO 28300 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | , |