Filter Your Search
1 - 10 of 16 results
|
OR2T15A-5S208I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 163 | 163 | 19200 | 400 | 1.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||
|
OR2T15A-5S208-BT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 163 | 163 | 19200 | 400 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAX 163 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T15A-5S240I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 19200 | 400 | 1.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T15A-5S208I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||
|
OR2T15A-5S208
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | ||||||||||
|
OR2T15A-5S208
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 666 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | QFP | 208 | |||||
|
OR2T15A-5S240
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1600 | 19200 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP240,1.3SQ,20 | compliant | 8542.39.00.01 | ||||||||||
|
OR2T15A-5S240-BT
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 19200 | 400 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAX 184 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T15A-5S208-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 163 | 163 | 19200 | 400 | 1.7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T15A-5S208I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 400 | 1.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP. GATES = 19200 TO 44200 | 10 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | QFP | 208 |