Filter Your Search
1 - 10 of 62 results
|
OR2T15A-6AS240I
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 184 | 184 | 19200 | 400 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 129.9 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
OR2T15A6S208I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 400 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 714 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | SQFP-208 | unknown | 8542.39.00.01 | QFP | 208 | ||
|
OR2T15A-6BA352I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 286 | 286 | 1600 | 19200 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 714 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 85 °C | -40 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | BGA, BGA352,26X26,50 | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T15A-6S240I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1600 | 19200 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2T15A-6S208-DB
LSI Corporation
|
Check for Price | Transferred | 3.3 V | 19200 | 400 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | QFP | 208 | |||||||||||||||||||
|
OR2T15A-6BA256
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 714 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | BGA, BGA256,20X20,50 | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2T15A-6M84I-TR
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 62 | 62 | 19200 | 400 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
OR2T15A-6ABA256I
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 211 | 211 | 19200 | 400 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 129.9 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
OR2T15A-6BA256
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 211 | 211 | 1600 | 19200 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
OR2T15A-6ABA352
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 286 | 286 | 19200 | 400 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 129.9 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 70 °C | 352 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |