Filter Your Search
1 - 10 of 16 results
|
OR2T15A-7S240-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 19200 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | FQFP, | 240 | compliant | ||||||||||||
|
OR2T15A-7S208
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP. GATES = 19200 TO 44200 | 10 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
OR2T15A-7S208I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | 909 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T15A-7S208I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||||||||||
|
OR2T15A-7S240I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1600 | 19200 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP. GATES = 19200 TO 44200 | 10 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP240,1.3SQ,20 | unknown | 8542.39.00.01 | ||||||||||
|
OR2T15A-7S240-DB
LSI Corporation
|
Check for Price | Transferred | 3.3 V | 19200 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | AGERE SYSTEMS INC | QFP | FQFP, | 240 | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2T15A7S208-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 400 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAXIMUM USABLE GATES 44200 | 909 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | SQFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
OR2T15A-7S208
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 163 | 163 | 1600 | 19200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||||
|
OR2T15A-7S240
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 1600 | 19200 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP. GATES = 19200 TO 44200 | 10 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 70 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP240,1.3SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
OR2T15A-7S208I-DB
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 163 | 163 | 19200 | 400 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP208(UNSPEC) | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |