Filter Your Search
1 - 6 of 6 results
|
OR2T26A6BC432I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 326 | 326 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAXIMUM USABLE GATES 63600 | 714 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | LATTICE SEMICONDUCTOR CORP | BGA | LBGA, BGA432,31X31,50 | 432 | not_compliant | 8542.39.00.01 | ||
|
OR2T26A-6BC432
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 326 | 326 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | TYP. GATES = 27600 TO 63600 | 10 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 70 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | LUCENT TECHNOLOGIES INC | BGA, BGA432,31X31,50 | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T26A6BC432-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 326 | 326 | 2304 | 27600 | 576 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | MAXIMUM USABLE GATES 63600 | 714 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | LATTICE SEMICONDUCTOR CORP | BGA | EBGA-432 | 432 | not_compliant | 8542.39.00.01 | ||||
|
OR2T26A-6BC432I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 326 | 326 | 2304 | 27600 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2T26A-6BC432I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 326 | 326 | 2304 | 27600 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | 714 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | AGERE SYSTEMS INC | BGA, BGA432,31X31,50 | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T26A-6BC432
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 326 | 326 | 2304 | 27600 | 1.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 576 CLBS, 27600 GATES | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | 70 °C | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | BGA, BGA432,31X31,50 | unknown | 8542.39.00.01 |