Filter Your Search
1 - 3 of 3 results
|
OR2T40A-7PS240-DB
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 43200 | 900 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 900 CLBS, 43200 GATES | TYP GATES = 43200 TO 99400 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | EIAJ, POWER, SQFP-240 | 240 | unknown | |||||||||||||
|
OR2T40A-7PS240-DB
LSI Corporation
|
Check for Price | Transferred | 3.3 V | 43200 | 900 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 900 CLBS, 43200 GATES | TYP GATES = 43200 TO 99400 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | QFP | , | 240 | unknown | 8542.39.00.01 | |||||||||||||||||
|
OR2T40A7PS240-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 184 | 184 | 3600 | 43200 | 900 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 900 CLBS, 43200 GATES | MAXIMUM USABLE GATES 99400 | 909 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 225 | 240 | PLASTIC/EPOXY | FQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | SQFP2-240 | 240 | not_compliant | 8542.39.00.01 |