Filter Your Search
1 - 6 of 6 results
|
OR2T40B-7BA352
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 480 | 480 | 3600 | 43200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 900 CLBS, 43200 GATES | 40 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | LUCENT TECHNOLOGIES INC | BGA, BGA352,26X26,50 | unknown | 8542.39.00.01 | |||||||||||||
|
OR2T40B7BA352-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 286 | 286 | 3600 | 43200 | 900 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 900 CLBS, 43200 GATES | MAXIMUM USABLE GATES 99400 | 833 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 3 | 70 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, BGA-352 | compliant | 8542.39.00.01 | BGA | 352 | |||||
|
OR2T40B-7BA352I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
OR2T40B-7BA352I
LSI Corporation
|
Check for Price | No | Obsolete | 3.3 V | 480 | 480 | 3600 | 43200 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 900 CLBS, 43200 GATES | 40 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 85 °C | -40 °C | 352 | PLASTIC | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | LUCENT TECHNOLOGIES INC | BGA, BGA352,26X26,50 | unknown | 8542.39.00.01 | ||||||||||||
|
OR2T40B-7BA352
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
OR2T40B7BA352I-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 286 | 286 | 3600 | 43200 | 900 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 900 CLBS, 43200 GATES | MAXIMUM USABLE GATES 99400 | 833 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 3 | 85 °C | -40 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | LATTICE SEMICONDUCTOR CORP | PLASTIC, BGA-352 | not_compliant | 8542.39.00.01 | BGA | 352 |