Filter Your Search
1 - 2 of 2 results
|
OR3T1256BC600-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 444 | 444 | 6272 | 186000 | 784 | 1.32 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 784 CLBS, 186000 GATES | 3.6 V | 3 V | S-PBGA-B600 | Not Qualified | 70 °C | 225 | 30 | 600 | PLASTIC/EPOXY | LBGA | BGA600,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.67 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, EBGA-600 | 600 | unknown | 8542.39.00.01 | ||||
|
OR3T1256BC600-DB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 186000 | 784 | 1.32 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | 784 CLBS, 186000 GATES | 3.6 V | 3 V | S-PBGA-B600 | COMMERCIAL | NOT SPECIFIED | 70 °C | 225 | 30 | 600 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.67 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, EBGA-600 | 600 | unknown |