Filter Your Search
1 - 2 of 2 results
|
OR3T807BC432-DB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 338 | 338 | 3872 | 116000 | 484 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 116000 GATES | 885 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | LATTICE SEMICONDUCTOR CORP | BGA | LBGA, BGA432,31X31,50 | 432 | not_compliant | 8542.39.00.01 | |||
|
OR3T807BC432-DB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 116000 | 484 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | 484 CLBS, 116000 GATES | 3.6 V | 3 V | S-PBGA-B432 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 432 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 432 | unknown |