Filter Your Search
1 - 2 of 2 results
|
OR3T807PS240-DB
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 188 | 188 | 3872 | 116000 | 484 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 116000 GATES | 885 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 225 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, SQFP2-240 | 240 | not_compliant | 8542.39.00.01 | |||
|
OR3T807PS240-DB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 116000 | 484 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | 484 CLBS, 116000 GATES | 3.6 V | 3 V | S-PQFP-G240 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | NOT SPECIFIED | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | HFQFP, | 240 | unknown |