Filter Your Search
1 - 2 of 2 results
|
OR4E04-2BM416C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 290 | 290 | 10368 | 333000 | 1296 | 810 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1296 CLBS, 333000 GATES | MAXIMUM NO OF USABLE GATES IS 643000 | 420 MHz | 1.575 V | 1.425 V | S-PBGA-B416 | Not Qualified | 3 | 70 °C | 225 | 30 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.38 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, FBGA-416 | 416 | compliant | 8542.39.00.01 | ||||
|
OR4E04-2BM416C
Rochester Electronics LLC
|
Check for Price | No | Active | 1.5 V | 333000 | 1296 | 810 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1296 CLBS, 333000 GATES | MAXIMUM NO OF USABLE GATES IS 643000 | 420 MHz | 1.575 V | 1.425 V | S-PBGA-B416 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.38 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, FBGA-416 | 416 | unknown |