Filter Your Search
1 - 10 of 30 results
|
OR4E2-3BC432
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 260000 | 624 | 500 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 624 CLBS, 260000 GATES | MAXIMUM USABLE GATES=515000 | 1.6 V | 1.4 V | S-PBGA-B432 | Not Qualified | 1 | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-432 | 432 | unknown | 8542.39.00.01 | ||||||
|
OR4E2-3BA256
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
OR4E2-1BA416
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 260000 | 624 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 624 CLBS, 260000 GATES | MAXIMUM USABLE GATES=515000 | 1.6 V | 1.4 V | S-PBGA-B416 | Not Qualified | 1 | 85 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.38 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-416 | 416 | unknown | 8542.39.00.01 | ||||||
|
OR4E2-3BA352
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
OR4E2-3BA416
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
OR4E2-1BC432
LSI Corporation
|
Check for Price | Obsolete | 3 V | 260000 | 624 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 624 CLBS, 260000 GATES | MAXIMUM USABLE GATES 470000 | 3.6 V | 2.7 V | S-PBGA-B432 | Not Qualified | 432 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | LUCENT TECHNOLOGIES INC | BGA | , | 432 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
OR4E2-1BA256
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
OR4E2-1BA416
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
OR4E2-1BC432
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 260000 | 624 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 624 CLBS, 260000 GATES | MAXIMUM USABLE GATES=515000 | 1.6 V | 1.4 V | S-PBGA-B432 | Not Qualified | 1 | 85 °C | -40 °C | 432 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.67 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-432 | 432 | unknown | 8542.39.00.01 | ||||||
|
OR4E2-3BM680
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 260000 | 624 | 500 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 624 CLBS, 260000 GATES | MAXIMUM USABLE GATES=515000 | 1.6 V | 1.4 V | S-PBGA-B680 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 680 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 2.51 mm | LATTICE SEMICONDUCTOR CORP | BGA | PLASTIC, BGA-680 | 680 | compliant | 8542.39.00.01 |