Filter Your Search
1 - 10 of 89 results
|
ORWH-SH-124D1F,000
TE Connectivity
|
$1.5391 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 15 mA | 16.8 V | 2.4 V | 24 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
ORWH-SH-124D1BH,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Agzno | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||
|
ORWH-SH-124DM5,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Agzno | GOLD | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||
|
ORWH-SH-124DM3H,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Silver Nickel | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||
|
ORWH-SH-124DF,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Silver Cadmium Oxide | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||
|
ORWH-SH-124DMF,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Silver Cadmium Oxide | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||
|
ORWH-SH-124D7F,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Silver Nickel | GOLD | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||
|
ORWH-SH-124D3H,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Silver Nickel | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||
|
ORWH-SH-124D1WG,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Agzno | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||
|
ORWH-SH-124DM7H,000
TE Connectivity
|
Check for Price | Active | 24 V | 360 mW | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | Random | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | Silver Nickel | GOLD | 5 | 15.5 mm | 15.8 mm | 19 mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |