Filter Your Search
1 - 5 of 5 results
|
PCOSP-6S-BK
CommScope Inc
|
Check for Price | Active | 8 | COMMUNICATION CABLE | 300 V | RJ45 PLUG | RJ45 PLUG | NO | NO | NO | 60 °C | -40 °C | CABLE ASSEMBLY | SOLID | YES | 5 mm | COMMSCOPE INC | unknown | |||||||||||
|
PCOSP-6AS-BK
CommScope Inc
|
Check for Price | Active | 8 | COMMUNICATION CABLE | 300 V | RJ45 PLUG | RJ45 PLUG | NO | NO | NO | 60 °C | -40 °C | CABLE ASSEMBLY | SOLID | YES | 100 mm | COMMSCOPE INC | unknown | |||||||||||
|
OSP6AU0101000
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 300 V | ANSI; ISO/IEC; NEMA; UL | NO | YES | NO | 75 °C | -40 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | POLYOLEFIN | NO | 23 AWG | 9.017 mm | 1X23 | BELDEN INC | unknown | |||||
|
OSP6F0101000
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 300 V | ANSI; ISO/IEC; NEMA; UL | NO | YES | NO | 75 °C | -40 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2582 mm2 | POLYOLEFIN | POLYETHYLENE | YES | 23 AWG | 9.144 mm | 1X23 | BELDEN INC | unknown | |||||
|
OSP6U0101000
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 300 V | ANSI; ISO/IEC; NEMA; UL | NO | YES | NO | 75 °C | -40 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.2047 mm2 | POLYOLEFIN | POLYETHYLENE | NO | 24 AWG | 6.375 mm | 1X24 | BELDEN INC | compliant |