Filter Your Search
1 - 10 of 6,216 results
|
LGQ971
OSRAM GmbH
|
$0.0668 | Yes | Yes | Obsolete | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 572 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||
|
GWPSLMS1.EC-GTHP-5H7I-1
OSRAM GmbH
|
Check for Price | Yes | Active | 240 mA | 3.2 V | 120 deg | DIFFUSED | White | 1.2 V | 110 °C | -40 °C | 700 µm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||||||||||||||
|
LOT776-R2T1-1
OSRAM GmbH
|
Check for Price | Obsolete | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 247.5 mcd | 610 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | 100 °C | -40 °C | 2 | TR | ROUND | 4.5 mm | 1.9 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||
|
GWKALRB3.EM-TUUQ-57H4
OSRAM GmbH
|
Check for Price | Yes | Obsolete | 1.25 A | 48 V | 120 deg | White | 85 °C | -30 °C | 2 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||||||||
|
LYW5SM-GZJX-46
OSRAM GmbH
|
Check for Price | Yes | Obsolete | YELLOW | 500 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 12.6 mcd | 597 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 110 °C | -40 °C | 2 | TR | ROUND | 1.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | ||||||||||
|
LCWE6SG-V1AB-4U9X
OSRAM GmbH
|
Check for Price | Yes | Obsolete | WMW | 50 mA | 1 | YES | SURFACE MOUNT | 1255.0 mcd | 120 deg | DIFFUSED | SUPPORTS INFRARED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR | ROUND | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | |||||||||||
|
LOT670-J2
OSRAM GmbH
|
Check for Price | No | Obsolete | ORANGE | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.35 mcd | 610 nm | 120 deg | COLORLESS CLEAR | Orange | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | PLASTIC, LCC-2 | compliant | 8541.40.20.00 | |||||
|
LV5413-AW
OSRAM GmbH
|
Check for Price | Obsolete | GREEN | 20 mA | 4.2 V | 1 | NO | RADIAL MOUNT | 1460.0 mcd | 503 nm | 15 deg | COLORLESS CLEAR NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||
|
LO3340-LM-24
OSRAM GmbH
|
Check for Price | Yes | Obsolete | ORANGE | 40 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 19.6 mcd | 610 nm | 50 deg | CLEAR NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 12 V | T-1 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | Tin (Sn) | 2.54 mm | 4.6 mm | 2.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
LTW5KM-JYKZ-25
OSRAM GmbH
|
Check for Price | Yes | Obsolete | TGR | 400 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 520 nm | 160 deg | COLORLESS CLEAR | Blue-Green | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.8 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 |