Filter Your Search
1 - 10 of 14,714 results
|
Q65111A7641
OSRAM Opto Semiconductors
|
$0.2809 | Yes | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
SFH4550
OSRAM Opto Semiconductors
|
$0.4316 | Yes | Transferred | 100 mA | 1.7 V | 1 | NO | RADIAL MOUNT | 860 nm | 50 mW | 6 deg | AEC-Q101, UL RECOGNIZED | SINGLE | INFRARED LED | 5 V | 30 m | e3 | 100 °C | -40 °C | ROUND | TIN | 4.95 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | |||||||||
|
GWCS8PM1.PM-LSLU-A333-1
OSRAM Opto Semiconductors
|
$0.5279 | Yes | Transferred | NEUTRAL WHITE | 1.3 A | 3.2 V | 1 | YES | SURFACE MOUNT | 80 deg | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 45 V | 125 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.25 mm | 2.155 mm | 2.548 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 2020-03-11 | ||||||||||
|
GWCS8PM1.CM-KULQ-A535-1
OSRAM Opto Semiconductors
|
$0.5589 | Yes | Obsolete | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
Q65111A5609
OSRAM Opto Semiconductors
|
$0.7969 | Yes | Obsolete | SINGLE COLOR LED | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||
|
GDCS8PM1.14-UOVJ-W4-1
OSRAM Opto Semiconductors
|
$0.8039 | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
GDCSSPM1.14-UOVJ-W4-1
OSRAM Opto Semiconductors
|
$0.8159 | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
Q65111A2506
OSRAM Opto Semiconductors
|
$0.8779 | Yes | Obsolete | COOL WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 82.0 mcd | 80 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 1.2 V | 120 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.2 mm | 2.155 mm | 2.548 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | CERAMIC, SMD, 2 PIN | ||||||||
|
Q65111A5848
OSRAM Opto Semiconductors
|
$0.8999 | Yes | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
GHCSSPM1.24-4T2U-1
OSRAM Opto Semiconductors
|
$1.0059 | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |