Filter Your Search
1 - 5 of 5 results
|
OT5
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 50 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 51 mm | 14 mm | MERSEN S A | compliant | EAR99 | |||||||||||||||||||
|
OT500.DL-GLIAJ.72F
Baumer Electric Ag
|
Check for Price | Yes | Active | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 50 °C | -20 °C | 18 mm | 45.1 mm | 32.2 mm | BAUMER ELECTRIC AG | compliant | PACKAGE-5 | PLASTIC | 2.5 m | 150 mm | Push-Pull | IO-LINK | 4-20mA | CURRENT OUTPUT | RECTANGULAR | 50 ms | LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL | 30 V | 12 V | CONNECTOR | ||||||||||||
|
OT500.DL-GLUBJ.72F
Baumer Electric Ag
|
Check for Price | Yes | Active | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 50 °C | -20 °C | 18 mm | 45.1 mm | 32.2 mm | BAUMER ELECTRIC AG | compliant | PACKAGE-5 | PLASTIC | 2.5 m | 150 mm | IO-LINK | 0-10V | ANALOG VOLTAGE | RECTANGULAR | 50 ms | LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL | 30 V | 12 V | CONNECTOR | |||||||||||||
|
OT500
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 500 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 50 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 150 mm | 66 mm | MERSEN S A | compliant | EAR99 | |||||||||||||||||||
|
OT50
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 250 V | 50 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 50 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 76 mm | 21 mm | MERSEN S A | compliant | EAR99 |